K5ATGN43GP

C&K
Not Assigned
K5ATGN43GP

Mfr.:

Description:
Tactile Switches Illuminated SMT Tact Switch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Illuminated
100 mA
32 VDC
1 VA
K5AT
Brand: C&K
Product Type: Tactile Switches
Subcategory: Switches
Type: Tactile
Unit Weight: 2,728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99