KMT221G HF LFS

C&K
611-KMT221GHFLFS
KMT221G HF LFS

Mfr.:

Description:
Tactile Switches SPST-NO, Off-Mom,SMT Tact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.218

Stock:
15.218 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp23.299 Rp23.299
Rp20.548 Rp205.480
Rp19.080 Rp477.000
Rp16.988 Rp1.698.800
Rp15.759 Rp3.939.750
Rp14.897 Rp7.448.500
Rp14.108 Rp14.108.000
Full Reel (Order in multiples of 4000)
Rp12.750 Rp51.000.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.46 mm
Round
OFF - (ON)
2 N
50 mA
32 VDC
500 mVA
Yes
SPST
J Form Lead
White
3 mm
2.8 mm
0.46 mm
KMT2
150000 Cycle
IP68
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Type: Tactile
Part # Aliases: KMT221GHFLFS Y34H22110FP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.