KS12R29CQD

C&K
611-KS12R29CQD
KS12R29CQD

Mfr.:

Description:
Tactile Switches Single Pole Key Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp176.489 Rp176.489
Rp176.305 Rp1.763.050
Rp145.667 Rp2.913.340
Rp133.926 Rp6.696.300
Rp106.040 Rp10.604.000
Rp82.007 Rp16.401.400
Rp78.521 Rp39.260.500

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
25 mA
50 VDC
50 VAC
KS
Brand: C&K
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Keyswitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KS Single Pole Key Switches

C&K Switches KS Series Single Pole Key Switches offer SPST and SPDT configurations with a variety of cap colors. The KS Switch features a positive tactile feel and is RoHS compliant. LED support is available for the C&K Switches KS Single Pole Key Switches. Typical applications include telecommunications, industrial, and instrumentation.