LCS052P00SDY

C&K
611-LCS052P00SDY
LCS052P00SDY

Mfr.:

Description:
Basic / Snap Action Switches Subminiature Sealed Snap-acting Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp92.097 Rp92.097
Rp74.485 Rp744.850
Rp72.100 Rp1.442.000
Rp66.596 Rp3.329.800
Rp56.322 Rp5.632.200
Rp53.570 Rp10.714.000
Rp47.516 Rp23.758.000
Rp46.415 Rp92.830.000

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
LCS
Snap
Brand: C&K
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536501590
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

LCS Small Size Sealed Snap-Acting Switches

C&K Switches LCS Small Size Sealed Snap-Acting Switches are built to perform in harsh environmental conditions, providing a long life and high electrical capacity. The compact design offers quick connect features, solder terminals, PC terminals, and wire leads. The LCS series is available in a broad variety of actuator styles to fit various application requirements. C&K LCS Small Size Sealed Snap-Acting Switches provide IP67 protection for the standalone switch except for the metal terminal part, while full IP67 protection can be achieved when potted with a wire version. These switches are RoHS compatible and compliant. Applications include motorized equipment, computers, air conditioners, thermostatic controls, sump pumps, and automotive, such as door latches, seat position detection, and electric vehicle (EV) charging.