MDPS LFS

C&K
611-MDPSLFS
MDPS LFS

Mfr.:

Description:
Pushbutton Switches MDPS LFS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 978

Stock:
978
Can Dispatch Immediately
On Order:
3.000
Expected 30/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp66.779 Rp66.779
Rp57.790 Rp577.900
Rp54.488 Rp1.362.200
Rp49.901 Rp2.495.050
Rp44.948 Rp4.494.800
Rp43.113 Rp10.778.250
Rp39.627 Rp19.813.500

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
M
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Plunger
100 mA
100 VDC
100 VAC
PC Pin
Silver
Bulk
Brand: C&K
Power Rating: 1 VA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: MDPSLFS Y65A00303FP LFS
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.