PCM12SMTR

C&K
611-PCM12SMTR
PCM12SMTR

Mfr.:

Description:
Slide Switches 0.3A SPDT ON-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.298

Stock:
12.298
Can Dispatch Immediately
On Order:
14.000
Expected 29/07/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 14000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp20.914 Rp20.914
Rp18.254 Rp182.540
Rp16.970 Rp424.250
Rp15.135 Rp1.513.500
Rp14.016 Rp3.504.000
Rp13.246 Rp6.623.000
Rp12.549 Rp12.549.000
Rp11.998 Rp29.995.000
Full Reel (Order in multiples of 14000)
Rp11.998 Rp167.972.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
300 mA
6 VDC
Solder Tail
Extended
SMD/SMT
Silver
PCM
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Material: Copper Alloy
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 14000
Subcategory: Switches
Travel: 1.5 mm
Type: Slide
Unit Weight: 476,833 mg
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
8536500090
TARIC:
8536501990
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM Series Ultraminiature Slide Switches

C&K Switches PCM Series Ultraminiature Slide Switches offer a 0.3A current rating at 6VDC, 70mΩ contact resistance, and 500VAC dielectric strength. The PCM series features an ultraminiature surface-mount design with a low profile. These switches have a stainless steel cover, nylon 4/6 slider, and copper alloy, silver, or gold-plated contacts and terminals. C&K Switches PCM Series Ultraminiature Slide Switches are ideal for telecommunication products, test and measurement equipment, and computer peripherals.