PHB2UOATS1A

C&K
611-PHB2UOATS1A
PHB2UOATS1A

Mfr.:

Description:
Pushbutton Switches 2 chg overs momentary, strt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 648

Stock:
648 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.023 Rp33.023
Rp29.170 Rp291.700
Rp27.519 Rp687.975
Rp26.235 Rp1.311.750
Rp25.134 Rp2.513.400
Rp23.666 Rp5.916.500
Rp22.566 Rp11.283.000
Rp21.465 Rp21.465.000
Rp21.281 Rp53.628.120

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
PHB
Standard Switches
Sealed
Non-Illuminated
DPDT
PCB Mount
ON - (ON)
Round
1 A
15 VDC
PC Pin
Silver
Tray
Actuator Style: Round
Brand: C&K
Housing Material: Phenolic Resin
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1260
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: PHB2U0ATS1A
Unit Weight: 3,337 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.