PTS647SK38SMTR2 LFS

C&K
611-PTS647SK38SMTR2L
PTS647SK38SMTR2 LFS

Mfr.:

Description:
Tactile Switches 4.5 x 4.5 mm Tact Switch for SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.505

Stock:
11.505 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.320 Rp5.320
Rp4.807 Rp48.070
Rp4.623 Rp115.575
Rp3.999 Rp399.900
Rp3.651 Rp912.750
Rp3.412 Rp1.706.000
Rp3.211 Rp3.211.000
Full Reel (Order in multiples of 2000)
Rp2.935 Rp5.870.000
Rp2.825 Rp11.300.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.9 mm
Round
OFF - (ON)
250 gf
50 mA
12 VDC
No
SPST
SMD/SMT
Black
4.5 mm
4.5 mm
3.8 mm
PTS647
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 0.25 mm
Type: Tactile
Part # Aliases: PTS647SK38SMTR2LFS Y97KT23B5NAFP
Unit Weight: 520,545 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99