PVRD

C&K
611-PVRD
PVRD

Mfr.:

Description:
Switch Bezels / Switch Caps HARDWARE CAP RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.410

Stock:
1.410 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.209 Rp13.209
Rp12.787 Rp127.870
Rp12.237 Rp305.925
Rp11.430 Rp571.500
Rp11.099 Rp1.109.900
Rp10.622 Rp2.655.500
Rp9.778 Rp4.889.000
Rp9.522 Rp9.522.000
Rp8.568 Rp25.704.000

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Hardware
Key
Key Switches
PVA Series
Red
Brand: C&K
Height: 7 mm
Illumination: Non-Illuminated
Mounting Style: Quick Connect
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 3000
Subcategory: Switch Accessories
Termination Style: Snap In
Part # Aliases: PV RD
Unit Weight: 1,465 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.