RTE1000V14
Images are for reference only
See Product Specifications
See Product Specifications
611-RTE1000V14
RTE1000V14
Mfr.:
Description:
Coded Rotary Switches 10 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW
Coded Rotary Switches 10 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW
Datasheet:
In Stock: 5.519
-
Stock:
-
5.519 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5519 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp50.268 | Rp50.268 | |
| Rp47.883 | Rp1.197.075 | |
| Rp43.847 | Rp4.384.700 | |
| Rp41.645 | Rp10.411.250 | |
| Rp40.728 | Rp20.364.000 | |
| Rp37.609 | Rp56.413.500 |
Datasheet
- CNHTS:
- 8536500090
- TARIC:
- 8536501590
- CAHTS:
- 8536509030
- USHTS:
- 8536509020
- JPHTS:
- 853650090
- KRHTS:
- 8536501000
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Indonesia
