SD04H0SB

C&K
611-SD04H0SB
SD04H0SB

Mfr.:

Description:
DIP Switches/SIP Switches Low Pro DIP SD Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143
Can Dispatch Immediately
On Order:
1.035
Expected 17/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp76.870 Rp76.870
Rp64.394 Rp643.940
Rp56.689 Rp1.417.225
Rp51.919 Rp5.191.900
Rp49.167 Rp12.291.750
Rp46.599 Rp23.299.500
Rp44.581 Rp46.141.335
Rp42.379 Rp87.724.530

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
4 Position
DIP
Slide
2.54 mm
SPST
SMD/SMT
100 mA
50 VDC
SD
Actuator Style: Slide
Brand: C&K
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 1035
Subcategory: Switches
Unit Weight: 2,843 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.