T201MH9AQE

C&K
611-T201MH9AQE
T201MH9AQE

Mfr.:

Description:
Toggle Switches DPDT ON-NONE-ON UNTHREADED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp373.525 Rp373.525
Rp323.257 Rp3.232.570
Rp308.763 Rp7.719.075
Rp292.435 Rp14.621.750
Rp277.025 Rp27.702.500
Rp276.841 Rp55.368.200

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
PCB Mount, Right Angle
Solder Pin
3 A
120 VAC
28 VDC
Unthreaded
Bat
Epoxy
Silver
T
Bulk
Actuator Style: Paddle
Brand: C&K
Life: 60000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.