V80212SL08Q

C&K
611-V80212SL08Q
V80212SL08Q

Mfr.:

Description:
Slide Switches Slide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp174.287 Rp174.287
Rp152.088 Rp1.520.880
Rp101.270 Rp2.531.750
Rp101.086 Rp10.917.288

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
+/- 5 A, +/- 10 A
125 VAC, 250 VAC
Through Hole
Panel Mount
V
Tray
Brand: C&K
Product Type: Slide Switches
Factory Pack Quantity: 36
Subcategory: Switches
Type: Slide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99