V80214SS05QE
Images are for reference only
See Product Specifications
See Product Specifications
611-V80214SS05QE
V80214SS05QE
Mfr.:
Description:
Slide Switches 10A 250VAC 30VDC DPDT Screwdriver QC
Slide Switches 10A 250VAC 30VDC DPDT Screwdriver QC
Datasheet:
In Stock: 28
-
Stock:
-
28 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp191.165 | Rp191.165 | |
| Rp166.582 | Rp1.665.820 | |
| Rp150.621 | Rp7.531.050 | |
| Rp144.383 | Rp14.438.300 | |
| Rp131.357 | Rp32.839.250 | |
| Rp125.303 | Rp62.651.500 |
- CNHTS:
- 8536500090
- CAHTS:
- 8536509040
- USHTS:
- 8536509050
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
Indonesia
