CMX90B701QF-R705TR

CML Micro
226-CMX90B701QF705TR
CMX90B701QF-R705TR

Mfr.:

Description:
RF Amplifier Low Current/Noise Gain Block 17 - 23 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 93 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp313.533 Rp313.533
Rp198.137 Rp19.813.700
Full Reel (Order in multiples of 500)
Rp198.137 Rp99.068.500
Rp186.212 Rp186.212.000

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
RoHS:  
17 GHz to 23 GHz
3 V to 5 V
10 mA
18.2 dB
4 dB
SMD/SMT
VQFN-16
GaAs
7.5 dBm
17.5 dBm
- 40 C
+ 105 C
90B70x
Reel
Cut Tape
Brand: CML Micro
Input Return Loss: 7 dB
Isolation dB: 30 dB
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMX90B70x Low Current/Noise Gain Blocks

CML Micro CMX90B70x Low Current and Low Noise Gain Blocks are compact, low-power RF amplifier ICs designed for narrowband applications in the 300MHz to 480MHz range. The CMX90B70x blocks provide a reliable, cost-effective solution for wireless remote controls, telemetry, and wireless data link applications with limited board space. Offering excellent sensitivity and selectivity, the CMX90B70x ICs enable effective operation in harsh environments.