MMA-172135

CML Micro
938-MMA-172135
MMA-172135

Mfr.:

Description:
RF Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.925.229 Rp19.252.290
2.500 Quote

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
17 GHz to 21 GHz
6 V
2 A
27 dB
Power Amplifiers
SMD/SMT
QFN-32
GaAs
35 dBm
- 40 C
+ 85 C
Gel Pack
Brand: CML Micro
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 16.8 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
3A001.b.2.c
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.