MWT-PH29F

CML Micro
938-MWT-PH29F
MWT-PH29F

Mfr.:

Description:
RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier and Oscillator Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp414.803 Rp414.803
Rp384.165 Rp96.041.250
Rp355.545 Rp177.772.500
2.500 Quote

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF MOSFET Transistors
RoHS:  
GaAs
160 mA to 200 mA
18 GHz
13 dB
28.5 dBm
+ 150 C
Die
Bulk
Brand: CML Micro
Product Type: RF MOSFET Transistors
Series: MWT
Factory Pack Quantity: 10
Subcategory: MOSFETs
Tradename: MWT-PH29F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210040
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CML MICRO