MWT-PH4F

CML Micro
938-MWT-PH4F
MWT-PH4F

Mfr.:

Description:
RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier and Oscillator Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.054.895 Rp1.054.895
250 Quote

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF MOSFET Transistors
RoHS:  
GaAs
40 mA to 60 mA
28 GHz
14 dB
21.5 dBm
+ 150 C
Die
Bulk
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF MOSFET Transistors
Series: MWT
Factory Pack Quantity: 10
Subcategory: MOSFETs
Tradename: MWT-PH4F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
USHTS:
8541210040
TARIC:
8541290000
ECCN:
EAR99

FEATURED PRODUCTS
CML MICRO