14TR08SA103CP

CTS Electronic Components
774-14TR08SA103CP
14TR08SA103CP

Mfr.:

Description:
Trimmer Resistors - Through Hole 14mm Trimmer 10kOhm 20% vertical through hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 971

Stock:
971 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.008 Rp11.008
Rp9.136 Rp91.360
Rp8.054 Rp201.350
Rp7.614 Rp761.400
Rp7.082 Rp1.770.500
Rp6.678 Rp2.337.300
Rp6.293 Rp6.607.650
Rp5.504 Rp28.896.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Trimmer Resistors - Through Hole
RoHS:  
TR
Through Hole
Single Turn
1 Turn
10 kOhms
Top
250 mW (1/4 W)
250 VDC
20 %
- 500 PPM / C, - 1000 PPM / C, + 200 PPM / C
Vertical
- 25 C
+ 70 C
Bulk
Brand: CTS Electronic Components
Element Type: Carbon
Height: 5.8 mm
Length: 14 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 350
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: 14 mm Trimmer Potentiometer
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TR Trimmer Potentiometers

CTS Electronic Components TR Trimmer Potentiometers are 6mm, 9mm, or 14mm carbon potentiometers with plastic housing. TR potentiometers feature tinned brass or tinned steel terminals and offer flexible gull-wing, through-hole, or "J" bend terminal configurations. CTS 06TR, 09TR, and 14TR Trimmer Potentiometers are IP54-rated and ideal for dimmers, volume/lighting regulation, timers, and relays in industrial, electronics, and automotive applications.