204-125LPST

CTS Electronic Components
774-204125LPST
204-125LPST

Mfr.:

Description:
DIP Switches/SIP Switches 5 switch sections SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.379 Rp42.379
Rp38.710 Rp387.100
Rp35.224 Rp704.480
Rp31.922 Rp3.192.200
Rp30.087 Rp7.822.620
Rp28.803 Rp14.401.500
Rp27.519 Rp27.519.000
Rp26.051 Rp65.127.500
Rp24.951 Rp124.755.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
5 Position
DIP
Flush
2.54 mm
SPDT
Gull Wing Lead
100 mA
50 VDC
204
Actuator Style: Flush
Brand: CTS Electronic Components
Contact Plating: Gold
Life: 5000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.