219-4LPSTJRF

CTS Electronic Components
774-219-4LPSTJRF
219-4LPSTJRF

Mfr.:

Description:
DIP Switches/SIP Switches 4 pos. low profile Btm Seal Tape J Bend

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.731 Rp20.731
Rp18.713 Rp187.130
Rp17.190 Rp429.750
Rp15.796 Rp1.579.600
Rp14.915 Rp3.728.750
Rp12.769 Rp6.384.500
Full Reel (Order in multiples of 1000)
Rp11.925 Rp11.925.000
Rp11.503 Rp23.006.000
Rp11.063 Rp55.315.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
4 Position
DIP
Flush
2.54 mm
SPST
J Form Lead
100 mA
50 VDC
219
Actuator Style: Flush
Brand: CTS Electronic Components
Contact Material: Beryllium Copper
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 2194LPSTJRF
Unit Weight: 500,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.