228AMVAWFAWCR

CTS Electronic Components
774-228AMVAWFAWCR
228AMVAWFAWCR

Mfr.:

Description:
Tactile Switches 228AMVAWFR+A style in white color with C etching
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
10 Weeks Estimated factory production time.
Minimum: 1350   Multiples: 450
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 450)
Rp23.483 Rp31.702.050
Rp23.116 Rp52.011.000
Rp22.749 Rp112.607.550

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
228A
Reel
Brand: CTS Electronic Components
Product Type: Tactile Switches
Factory Pack Quantity: 450
Subcategory: Switches
Part # Aliases: 228A-MVAWFAWCR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

228A/B/C/D/E Illuminated Tactile Switches

CTS Electronic Components 228A / 228B / 228C / 228D / 228E Illuminated Tactile Switches offer a variety of LED color options and provide surface mount gull wing terminal and standard through configurations. CTS Series 228 tact switches are compatible with IR reflow and manual soldering.