228BDVAWFEFRE

CTS Electronic Components
774-228BDVAWFEFRE
228BDVAWFEFRE

Mfr.:

Description:
Tactile Switches 228BDVAWF+EF style with red cap and E etching
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
10 Weeks Estimated factory production time.
Minimum: 10050   Multiples: 150
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp24.584 Rp247.069.200

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Illuminated
Through Hole
Straight
6.5 mm
Rectangular
OFF - ON
160 gf
50 mA
12 VDC
SPST
Through Hole
Red
6 mm
6 mm
9 mm
228B
100000 Cycle
Tray
Actuator Length: 10 mm
Brand: CTS Electronic Components
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Illuminated Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 150
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: 228B-DVAWFEFRE
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

228A/B/C/D/E Illuminated Tactile Switches

CTS Electronic Components 228A / 228B / 228C / 228D / 228E Illuminated Tactile Switches offer a variety of LED color options and provide surface mount gull wing terminal and standard through configurations. CTS Series 228 tact switches are compatible with IR reflow and manual soldering.