228EMSAAFR

CTS Electronic Components
774-228EMSAAFR
228EMSAAFR

Mfr.:

Description:
Tactile Switches MOMENTARY, GULLWING, SIDE, AMBER, FLAT LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 770

Stock:
770 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp48.067 Rp48.067
Rp40.545 Rp405.450
Rp37.609 Rp940.225
Rp33.573 Rp3.357.300
Rp31.188 Rp7.797.000
Full Reel (Order in multiples of 500)
Rp29.354 Rp14.677.000
Rp26.969 Rp26.969.000
Rp25.501 Rp63.752.500
Rp24.951 Rp124.755.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Illuminated
Amber
LED
SMD/SMT
Right Angle
Round
OFF - (ON)
200 gf
50 mA
12 VDC
No
SPST
SMD/SMT
Black
Natural
7.2 mm
5.85 mm
7.9 mm
228E
100000 Cycle
Reel
Cut Tape
MouseReel
Actuator Length: 1.85 mm
Brand: CTS Electronic Components
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product: Illuminated Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 0.7 mm
Part # Aliases: 228E-MSAAFR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

228A/B/C/D/E Illuminated Tactile Switches

CTS Electronic Components 228A / 228B / 228C / 228D / 228E Illuminated Tactile Switches offer a variety of LED color options and provide surface mount gull wing terminal and standard through configurations. CTS Series 228 tact switches are compatible with IR reflow and manual soldering.