228FDSALYB

CTS Electronic Components
774-228FDSALYB
228FDSALYB

Mfr.:

Description:
Tactile Switches LED tact switch, Right Angle Through Hole, Olive Green&Yellow bulb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1080   Multiples: 540
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp52.470 Rp56.667.600
Rp49.351 Rp133.247.700

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Illuminated
Olive Green and Yellow
LED
Through Hole
Right Angle
Plunger
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Solder Pin
7.4 mm
9.3 mm
7 mm
228
100000 Cycle
Tray
Brand: CTS Electronic Components
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 540
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: 228F-DSALYB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

228F/G/H Illuminated Tact Switches

CTS Electronic Components 228F/G/H Illuminated Tact Switches allow LED color selection through the PCB circuit, providing flexibility to the end-use product developer. The product series models have 0.5mm actuator travel and are available in the following compact sizes: the 228F series size is 7.4mm x 7.0mm, the 228H series size is 5.2mm x 8.0mm, and the 228G series size is 5.0mm x 6.0mm. The 228F and 228H components contain a single LED color display with a bi-color option independent of the switching function. The 228G series offers a single LED color display with color options. A robust contact structure provides excellent tactile feedback to the user with a switch life of up to 100,000 cycles.