230MB0005A

CTS Electronic Components
774-230MB0005A
230MB0005A

Mfr.:

Description:
Basic / Snap Action Switches Silver Alloy Contact, Wheel lever, Solder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp60.909 Rp60.909
Rp56.322 Rp563.220
Rp52.653 Rp1.316.325
Rp51.552 Rp2.577.600
Rp40.912 Rp4.091.200
Rp38.710 Rp11.613.000
Rp36.325 Rp18.162.500
Rp33.940 Rp33.940.000
Rp30.821 Rp154.105.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Basic / Snap Action Switches
RoHS:  
230MB
Lever
100 mA, 6 A
125 VAC, 250 VAC
24 VDC
75 gf
Solder Terminal
PCB Mount
IP67
Brand: CTS Electronic Components
Contact Material: Silver Alloy
Illuminated: Non-Illuminated
Life: 200000 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product: Micro Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

230MA-C Micro Switches

CTS Electronic Components 230MA, 230MB, and 230MC Micro Switches are widely used wherever human-machine interfaces (HMIs) are required. These CTS micro switches feature a coil-spring design and a long mechanical life (1 million mechanical cycles and up to 200,000 electrical cycles). The excellent waterproof protection (IP40 or IP67) makes 230MA-C switches ideal for special ambient applications, while the sensitive snap-action switching is ideal for quick-response applications. The broad range of applications includes automotive door latches, air conditioners, humidifiers, alarms, water pumps, joysticks, food processors, security devices, and more.