347LB3I1536T
774-347LB3I1536T
347LB3I1536T
Mfr.:
Description:
VCXO Oscillators 153.600000MHz 3.3V 50ppm -40C +85C
VCXO Oscillators 153.600000MHz 3.3V 50ppm -40C +85C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp157.592 | Rp157.592.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8542311000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
