353TB6A163T
774-353TB6A163T
353TB6A163T
Mfr.:
Description:
VCXO Oscillators 5.0mmx3.2mm Surface Mount HCMOS VCXO, 16.384000 MHz, 2.5V, Stab 20ppm, -10 C/+60 C, 50ppm APR, Pin 5 EOH, 1k/reel
VCXO Oscillators 5.0mmx3.2mm Surface Mount HCMOS VCXO, 16.384000 MHz, 2.5V, Stab 20ppm, -10 C/+60 C, 50ppm APR, Pin 5 EOH, 1k/reel
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp33.023 | Rp33.023.000 | |
| Rp32.839 | Rp65.678.000 | |
| Rp32.472 | Rp162.360.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
