358C433B5C3T
774-358C433B5C3T
358C433B5C3T
Mfr.:
Description:
VCXO Oscillators 43.35MHz 3.3V 50APR 25ppm -20C +70C
VCXO Oscillators 43.35MHz 3.3V 50APR 25ppm -20C +70C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp46.782 | Rp46.782.000 | |
| Rp45.498 | Rp90.996.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
