358P3494B4I2T
774-358P3494B4I2T
358P3494B4I2T
Mfr.:
Description:
VCXO Oscillators 349.4MHz 2.5V 50APR 30ppm -40C +85C
VCXO Oscillators 349.4MHz 2.5V 50APR 30ppm -40C +85C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp62.560 | Rp62.560.000 | |
| Rp61.643 | Rp123.286.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
