375NB5C1562T
Images are for reference only
See Product Specifications
See Product Specifications
774-375NB5C1562T
375NB5C1562T
Mfr.:
Description:
VCXO Oscillators 156.250000MHz 2.5V 25ppm -20C +75C
VCXO Oscillators 156.250000MHz 2.5V 25ppm -20C +75C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp185.662 | Rp185.662.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8542311000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
