403C11A30M00000

CTS Electronic Components
774-403C11A30M00000
403C11A30M00000

Mfr.:

Description:
Crystals 30MHz 10pF 10ppm -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp5.320 Rp15.960.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
30 MHz
10 pF
10 PPM
10 PPM
3.2 mm x 2.5 mm
- 20 C
+ 70 C
SMD/SMT
60 Ohms
100 uW
3.2 mm
2.5 mm
0.8 mm
403
Reel
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Quartz
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount Quartz Crystals

CTS Electronic Components' Surface Mount Quartz Crystals (Models 403, 405, 406, and 407) are ceramic packaged Crystals ideal for high-density circuit board applications. These Surface Mount Quartz Crystals from CTS Electronic Components offer reduced size, frequency ranges of 6-156.25MHz, operating temperature range of -40ºC to +85ºC, stable frequency over temperature and drive level, Tape & Reel packaging that is EIA-481-2 compliant, and reliable precision and excellent shock performance in wireless telecommunication devices.