405C35D50M00000
Images are for reference only
See Product Specifications
See Product Specifications
774-405C35D50M00000
405C35D50M00000
Mfr.:
Description:
Crystals 50MHz 18pF 30ppm -20C +70C
Crystals 50MHz 18pF 30ppm -20C +70C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.062 | Rp17.062 | |
| Rp14.658 | Rp146.580 | |
| Rp13.906 | Rp347.650 | |
| Rp12.640 | Rp1.264.000 | |
| Rp11.411 | Rp2.852.750 | |
| Rp11.044 | Rp5.522.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp9.485 | Rp9.485.000 | |
| Rp9.228 | Rp18.456.000 | |
| Rp8.494 | Rp42.470.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Indonesia
