406I23F38M88000
Images are for reference only
See Product Specifications
See Product Specifications
774-406I23F38.88000
406I23F38M88000
Mfr.:
Description:
Crystals 38.88MHz 24pF 20ppm -40C +85C
Crystals 38.88MHz 24pF 20ppm -40C +85C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp21.465 | Rp21.465 | |
| Rp18.309 | Rp183.090 | |
| Rp17.392 | Rp434.800 | |
| Rp15.796 | Rp1.579.600 | |
| Rp14.640 | Rp3.660.000 | |
| Rp13.448 | Rp6.724.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp12.787 | Rp12.787.000 | |
| Rp12.200 | Rp24.400.000 | |
| Rp11.154 | Rp55.770.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
