406I35D32M00000
Images are for reference only
See Product Specifications
See Product Specifications
774-406I35D32M00000
406I35D32M00000
Mfr.:
Description:
Crystals 32MHz 30ppm 18pF -40C + 85C
Crystals 32MHz 30ppm 18pF -40C + 85C
Datasheet:
In Stock: 380
-
Stock:
-
380 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp21.465 | Rp21.465 | |
| Rp18.309 | Rp183.090 | |
| Rp17.392 | Rp434.800 | |
| Rp15.796 | Rp1.579.600 | |
| Rp14.640 | Rp3.660.000 | |
| Rp13.448 | Rp6.724.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp12.934 | Rp12.934.000 | |
| Rp12.347 | Rp24.694.000 | |
| Rp11.393 | Rp56.965.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
