416F271X2AAR
774-416F271X2AAR
416F271X2AAR
Mfr.:
Description:
Crystals 27.12MHz 10pF 15ppm 0C +60C
Crystals 27.12MHz 10pF 15ppm 0C +60C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp8.916 | Rp26.748.000 | |
| Rp8.861 | Rp53.166.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
