435F08015IKT
774-435F08015IKT
435F08015IKT
Mfr.:
Description:
Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 8.000000MHz, Tol 10ppm, Stab 50ppm, -40 C/+85 C, 8pF, 100 Ohms, 1k/reel
Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 8.000000MHz, Tol 10ppm, Stab 50ppm, -40 C/+85 C, 8pF, 100 Ohms, 1k/reel
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.961 | Rp15.961 | |
| Rp13.649 | Rp136.490 | |
| Rp12.952 | Rp323.800 | |
| Rp11.760 | Rp1.176.000 | |
| Rp11.154 | Rp2.788.500 | |
| Rp10.604 | Rp5.302.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp9.008 | Rp9.008.000 | |
| Rp8.568 | Rp17.136.000 | |
| Rp8.329 | Rp41.645.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8541600050
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
