435F111Y5CDT
774-435F111Y5CDT
435F111Y5CDT
Mfr.:
Description:
Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 11.059200MHz, Tol 25ppm, Stab 50ppm, -20 C/+70 C, 18F, 100 Ohms, 1k/reel
Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 11.059200MHz, Tol 25ppm, Stab 50ppm, -20 C/+70 C, 18F, 100 Ohms, 1k/reel
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.411 | Rp15.411 | |
| Rp13.191 | Rp131.910 | |
| Rp12.512 | Rp312.800 | |
| Rp11.356 | Rp1.135.600 | |
| Rp10.769 | Rp2.692.250 | |
| Rp10.237 | Rp5.118.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp8.990 | Rp8.990.000 | |
| Rp8.935 | Rp17.870.000 | |
| Rp8.549 | Rp42.745.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8541600050
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
