435F14325GET
774-435F14325GET
435F14325GET
Mfr.:
Description:
Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 14.318180MHz, Tol 20ppm, Stab 50ppm, -40 C/+105 C, 20pF, 50 Ohms, 1k/reel
Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 14.318180MHz, Tol 20ppm, Stab 50ppm, -40 C/+105 C, 20pF, 50 Ohms, 1k/reel
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp16.878 | Rp16.878 | |
| Rp14.383 | Rp143.830 | |
| Rp13.649 | Rp341.225 | |
| Rp13.172 | Rp1.317.200 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp9.944 | Rp9.944.000 | |
| Rp9.613 | Rp19.226.000 | |
| Rp9.356 | Rp46.780.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8541600050
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
