4404-003
Images are for reference only
See Product Specifications
See Product Specifications
774-4404-003
4404-003
Mfr.:
Description:
EMI Feedthrough Filters .1UF 100V 10A
EMI Feedthrough Filters .1UF 100V 10A
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.424.200 | Rp142.420.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- TARIC:
- 8548900100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
