445C35K25M00000
Images are for reference only
See Product Specifications
See Product Specifications
774-445C35K25M00000
445C35K25M00000
Mfr.:
Description:
Crystals 25MHz +/-30ppm 8pF -20C +70C
Crystals 25MHz +/-30ppm 8pF -20C +70C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.044 | Rp15.044 | |
| Rp12.861 | Rp128.610 | |
| Rp12.218 | Rp305.450 | |
| Rp11.081 | Rp1.108.100 | |
| Rp10.512 | Rp2.628.000 | |
| Rp9.999 | Rp4.999.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp8.274 | Rp8.274.000 | |
| Rp8.036 | Rp16.072.000 | |
| Rp7.192 | Rp35.960.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
