4700-003M

CTS Electronic Components
774-4700-003M
4700-003M

Mfr.:

Description:
Feed Through Capacitors 2000PF 100V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp135.577 Rp135.577
Rp111.911 Rp1.119.110
Full Reel (Order in multiples of 2000)
Rp111.911 Rp223.822.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Feed Through Capacitors
RoHS:  
2000 pF
100 VDC
- 20 %, + 80 %
3 Terminal
8 mm
2.29 mm
2.29 mm
Three Terminal Network Filter Capacitors
10 A
3.2 mm
- 55 C
+ 125 C
4700
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Resistance: 10 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Type: EMI/RFI Surface Mount Pi and C Filters
Part # Aliases: 4700003M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
TARIC:
8548900100
ECCN:
EAR99