516L32020DTR
774-516L32020DTR
516L32020DTR
Mfr.:
Description:
TCXO Oscillators 2.0mm x 1.6mm Surface Mount Clipped Sine TCXO, 32.000000MHz, +3.3V, 2.0ppm Stability, -30/+85 C, 3k/reel
TCXO Oscillators 2.0mm x 1.6mm Surface Mount Clipped Sine TCXO, 32.000000MHz, +3.3V, 2.0ppm Stability, -30/+85 C, 3k/reel
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp34.307 | Rp102.921.000 | |
| Rp33.573 | Rp201.438.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8542310030
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
