526M32025ITR
774-526M32025ITR
526M32025ITR
Mfr.:
Description:
TCXO Oscillators 3.2mm x 2.5mm Surface Mount HCMOS TCXO, 32.000000MHz, +1.8V, 2.5ppm Stability, -40/+85 C, 3k/reel
TCXO Oscillators 3.2mm x 2.5mm Surface Mount HCMOS TCXO, 32.000000MHz, +1.8V, 2.5ppm Stability, -40/+85 C, 3k/reel
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp34.857 | Rp104.571.000 | |
| Rp34.124 | Rp204.744.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
