533M52020CTR
774-533M52020CTR
533M52020CTR
Mfr.:
Description:
TCXO Oscillators 5.0mm x 3.2mm Surface Mount HCMOS TCXO, 52.000000MHz, +1.8V, +/-2.0ppm Stability, -20/+70C, 3k/reel
TCXO Oscillators 5.0mm x 3.2mm Surface Mount HCMOS TCXO, 52.000000MHz, +1.8V, +/-2.0ppm Stability, -20/+70C, 3k/reel
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp56.873 | Rp56.873.000 | |
| Rp55.405 | Rp110.810.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
