589R320X2CAT
Images are for reference only
See Product Specifications
See Product Specifications
774-589R320X2CAT
589R320X2CAT
Mfr.:
Description:
TCXO Oscillators 32MHz 3V -20C +70C +/-28ppm
TCXO Oscillators 32MHz 3V -20C +70C +/-28ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp235.746 | Rp235.746.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
