626L15005C3T
774-626L15005C3T
626L15005C3T
Mfr.:
Description:
Standard Clock Oscillators 2.5mm x 2.0mm Surface Mount LVDS Clock, 150.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 25ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel
Standard Clock Oscillators 2.5mm x 2.0mm Surface Mount LVDS Clock, 150.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 25ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp55.405 | Rp55.405.000 | |
| Rp54.304 | Rp108.608.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
