634M12503C3T
Images are for reference only
See Product Specifications
See Product Specifications
774-634M12503C3T
634M12503C3T
Mfr.:
Description:
Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Advanced PLL HCMOS Clock, 125.0000MHz, +3.3V, Stab 50ppm, -20 C/+70 C, Pin 2 Enable, Phase Jitter 600fs typical, 1k/reel
Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Advanced PLL HCMOS Clock, 125.0000MHz, +3.3V, Stab 50ppm, -20 C/+70 C, Pin 2 Enable, Phase Jitter 600fs typical, 1k/reel
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp67.146 | Rp67.146.000 | |
| Rp65.679 | Rp131.358.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
