643H2504I3R
Images are for reference only
See Product Specifications
See Product Specifications
774-643H2504I3R
643H2504I3R
Mfr.:
Description:
Standard Clock Oscillators 25MHz 3.3V HCSL 30ppm -40C +85C
Standard Clock Oscillators 25MHz 3.3V HCSL 30ppm -40C +85C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp43.847 | Rp131.541.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
