645H15623I2T
Images are for reference only
See Product Specifications
See Product Specifications
774-645H15623I2T
645H15623I2T
Mfr.:
Description:
Standard Clock Oscillators 156.25MHz 2.5V HCSL 50ppm -40C +85C
Standard Clock Oscillators 156.25MHz 2.5V HCSL 50ppm -40C +85C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp64.761 | Rp64.761.000 | |
| Rp63.110 | Rp126.220.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
